Parametric Equivalent
Parametric Equivalent

UA9637ACDRG4 | |
|---|---|
DigiKey Part Number | UA9637ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA9637ACDRG4 |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9637ACDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.83414 | RM7,085.35 |
| 5,000 | RM2.76977 | RM13,848.85 |
| 7,500 | RM2.73753 | RM20,531.47 |
| 12,500 | RM2.70183 | RM33,772.88 |
| Unit Price without VAT: | RM2.83414 |
|---|---|
| Unit Price with VAT: | RM3.11755 |


