
UA9638CDR | |
|---|---|
DigiKey Part Number | 296-15058-2-ND - Tape & Reel (TR) 296-15058-1-ND - Cut Tape (CT) 296-15058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA9638CDR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9638CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.57300 | RM25.73 |
| 25 | RM2.31840 | RM57.96 |
| 100 | RM2.03900 | RM203.90 |
| 250 | RM1.90584 | RM476.46 |
| 500 | RM1.82540 | RM912.70 |
| 1,000 | RM1.75925 | RM1,759.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.68939 | RM4,223.47 |
| 5,000 | RM1.64729 | RM8,236.45 |
| 7,500 | RM1.62621 | RM12,196.57 |
| 12,500 | RM1.60285 | RM20,035.62 |
| 17,500 | RM1.58919 | RM27,810.83 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |









