MFR Recommended

UC2875DWP | |
|---|---|
DigiKey Part Number | 296-27150-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2875DWP |
Description | IC OFFLINE SW FULL-BRDG 28SOIC |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 1MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2875DWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Start Up | 10.75 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 100% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


