UC37131DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5,984
Unit Price: RM32.70000
Datasheet
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC37131DG4

DigiKey Part Number
UC37131DG4-ND
Manufacturer
Manufacturer Product Number
UC37131DG4
Description
IC PWR SWITCH BIPOLAR 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC37131DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
8V ~ 65V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes