
UC3844DTRG4 | |
|---|---|
DigiKey Part Number | UC3844DTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3844DTRG4 |
Description | IC REG CTRLR PWM CM 14-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844DTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.05810 | RM5,145.25 |
| 5,000 | RM2.00857 | RM10,042.85 |
| 7,500 | RM1.98379 | RM14,878.42 |
| 12,500 | RM1.95631 | RM24,453.88 |
| 17,500 | RM1.94026 | RM33,954.55 |
| Unit Price without VAT: | RM2.05810 |
|---|---|
| Unit Price with VAT: | RM2.26391 |




