SCSI Terminator 9 Terminations 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC5603QPTR

DigiKey Part Number
UC5603QPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC5603QPTR
Description
IC TERMINATOR SCSI 28PLCC
Customer Reference
Detailed Description
SCSI Terminator 9 Terminations 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC5603QPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
SCSI
Number of Terminations
9
Voltage - Supply
3.8V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM14.67949RM11,009.62
1,500RM14.34409RM21,516.13
2,250RM14.17621RM31,896.47
Manufacturers Standard Package
Unit Price without VAT:RM14.67949
Unit Price with VAT:RM16.14744