
UCC2540PWP | |
|---|---|
DigiKey Part Number | 296-17103-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2540PWP |
Description | IC SECONDARY SIDE CTRLR 20HTSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2540PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.5V ~ 35V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |


