
UCC25705DGKTR | |
|---|---|
DigiKey Part Number | 296-UCC25705DGKTR-ND - Tape & Reel (TR) 296-UCC25705DGKTRCT-ND - Cut Tape (CT) 296-UCC25705DGKTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25705DGKTR |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25705DGKTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 15V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.41974 | RM16,049.35 |
| 5,000 | RM6.29412 | RM31,470.60 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |


