


UCC27201AQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-42402-2-ND - Tape & Reel (TR) 296-42402-1-ND - Cut Tape (CT) 296-42402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201AQDDARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201AQDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 10 | RM9.20400 | RM92.04 |
| 25 | RM8.43640 | RM210.91 |
| 100 | RM7.58920 | RM758.92 |
| 250 | RM7.18560 | RM1,796.40 |
| 500 | RM6.94236 | RM3,471.18 |
| 1,000 | RM6.74209 | RM6,742.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.53071 | RM16,326.77 |
| 5,000 | RM6.40328 | RM32,016.40 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |

