Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS12110AQDGXRQ1

DigiKey Part Number
296-TPS12110AQDGXRQ1TR-ND - Tape & Reel (TR)
296-TPS12110AQDGXRQ1CT-ND - Cut Tape (CT)
296-TPS12110AQDGXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS12110AQDGXRQ1
Description
AUTOMOTIVE 3.5-V TO 40-V HIGH-SI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS12110AQDGXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
3.5V ~ 40V
Current - Output (Max)
4A
Rds On (Typ)
-
Input Type
Differential
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
19-VSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.46000RM14.46
10RM10.88600RM108.86
25RM9.99800RM249.95
100RM9.01940RM901.94
250RM8.55296RM2,138.24
500RM8.27180RM4,135.90
1,000RM8.04040RM8,040.40
2,500RM7.79612RM19,490.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM7.64894RM38,244.70
Manufacturers Standard Package
Unit Price without VAT:RM14.46000
Unit Price with VAT:RM15.90600