Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27512MDRSTEP

DigiKey Part Number
296-46987-1-ND - Cut Tape (CT)
296-46987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27512MDRSTEP
Description
IC GATE DRVR LOW-SIDE 6SON
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27512MDRSTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM16.19000RM16.19
10RM12.24600RM122.46
25RM11.25560RM281.39
Digi-Reel®
QuantityUnit PriceExt Price
1RM15.72000RM15.72
10RM11.88700RM118.87
25RM10.92800RM273.20
100RM9.87290RM987.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM15.72000
Unit Price with VAT:RM17.29200