
UCC27624DR | |
|---|---|
DigiKey Part Number | 296-UCC27624DRTR-ND - Tape & Reel (TR) 296-UCC27624DRCT-ND - Cut Tape (CT) 296-UCC27624DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27624DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.59300 | RM35.93 |
| 25 | RM3.25120 | RM81.28 |
| 100 | RM2.87700 | RM287.70 |
| 250 | RM2.69876 | RM674.69 |
| 500 | RM2.59110 | RM1,295.55 |
| 1,000 | RM2.50257 | RM2,502.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.40907 | RM6,022.67 |
| 5,000 | RM2.35274 | RM11,763.70 |
| 7,500 | RM2.32453 | RM17,433.98 |
| 12,500 | RM2.29327 | RM28,665.88 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |











