MFR Recommended

UCC28019AP | |
|---|---|
DigiKey Part Number | 296-25425-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28019AP |
Description | IC PFC CTRLR CCM 65KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28019AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


