
TPS3828-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3828-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3828-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3828-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.55900 | RM45.59 |
| 25 | RM4.13840 | RM103.46 |
| 100 | RM3.67840 | RM367.84 |
| 250 | RM3.45868 | RM864.67 |
| 500 | RM3.32638 | RM1,663.19 |
| 1,000 | RM3.21744 | RM3,217.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.08287 | RM9,248.61 |
| 6,000 | RM3.01700 | RM18,102.00 |
| 9,000 | RM2.98403 | RM26,856.27 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |











