PFC IC Discontinuous (Transition) 500kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28061DR

DigiKey Part Number
296-23558-2-ND - Tape & Reel (TR)
296-23558-1-ND - Cut Tape (CT)
296-23558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28061DR
Description
IC PFC CTRL TRANS 500KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 500kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28061DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
500kHz
Current - Startup
100 µA
Voltage - Supply
14V ~ 21V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,231
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.94000RM11.94
10RM8.92400RM89.24
25RM8.17480RM204.37
100RM7.35050RM735.05
250RM6.95740RM1,739.35
500RM6.72062RM3,360.31
1,000RM6.52563RM6,525.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.31982RM15,799.55
5,000RM6.19582RM30,979.10
Manufacturers Standard Package
Unit Price without VAT:RM11.94000
Unit Price with VAT:RM13.13400