MFR Recommended

UCC28083PW | |
|---|---|
DigiKey Part Number | 296-14333-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28083PW |
Description | IC OFFLINE SW PUSH-PULL 8TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28083PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 50kHz ~ 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


