
UCC3305DW | |
|---|---|
DigiKey Part Number | 296-34762-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3305DW |
Description | IC HID LAMP CNTRL 120KHZ 28SOIC |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 80kHz ~ 120kHz No 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | HID Lamp Controller | |
Frequency | 80kHz ~ 120kHz | |
Voltage - Supply | 5V ~ 18V | |
Current - Supply | 100 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

