
UCC37325DGNR | |
|---|---|
DigiKey Part Number | 296-UCC37325DGNRTR-ND - Tape & Reel (TR) 296-UCC37325DGNRCT-ND - Cut Tape (CT) 296-UCC37325DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37325DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37325DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.07972 | RM5,199.30 |
| 5,000 | RM2.02979 | RM10,148.95 |
| 7,500 | RM2.00478 | RM15,035.85 |
| 12,500 | RM1.97708 | RM24,713.50 |
| 17,500 | RM1.96088 | RM34,315.40 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

