
UCC37325DR | |
|---|---|
DigiKey Part Number | 296-UCC37325DRTR-ND - Tape & Reel (TR) 296-UCC37325DRCT-ND - Cut Tape (CT) 296-UCC37325DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37325DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC37325DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.22300 | RM32.23 |
| 25 | RM2.91080 | RM72.77 |
| 100 | RM2.56930 | RM256.93 |
| 250 | RM2.40656 | RM601.64 |
| 500 | RM2.30828 | RM1,154.14 |
| 1,000 | RM2.25455 | RM2,254.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.14212 | RM5,355.30 |
| 5,000 | RM2.09069 | RM10,453.45 |
| 7,500 | RM2.06493 | RM15,486.98 |
| 12,500 | RM2.03639 | RM25,454.88 |
| 17,500 | RM2.01970 | RM35,344.75 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

