
UCC3807D-2 | |
|---|---|
DigiKey Part Number | 296-2542-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3807D-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3807D-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 13.5V | |
Duty Cycle | 78% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.96000 | RM20.96 |
| 10 | RM16.00000 | RM160.00 |
| 75 | RM13.64187 | RM1,023.14 |
| 150 | RM13.09287 | RM1,963.93 |
| 300 | RM12.64123 | RM3,792.37 |
| 525 | RM12.33550 | RM6,476.14 |
| 1,050 | RM12.01779 | RM12,618.68 |
| 2,550 | RM11.69169 | RM29,813.81 |
| Unit Price without VAT: | RM20.96000 |
|---|---|
| Unit Price with VAT: | RM23.05600 |

