MFR Recommended

UCC38502DWTR | |
|---|---|
DigiKey Part Number | UCC38502DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC38502DWTR |
Description | IC PFC CTR AVERAGE 100KHZ 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38502DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM17.02102 | RM34,042.04 |
| Unit Price without VAT: | RM17.02102 |
|---|---|
| Unit Price with VAT: | RM18.72312 |


