UCC3913N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 39,393
Unit Price: RM13.55356
Datasheet
Hot Swap Controller 1 Channel -48V 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3913N

DigiKey Part Number
296-6770-5-ND
Manufacturer
Manufacturer Product Number
UCC3913N
Description
IC HOT SWAP CTRLR -48V 8DIP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3913N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
-
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,946 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,946In Stock
Ships from Rochester Electronics, LLC