5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5350MCQDWVRQ1

DigiKey Part Number
296-UCC5350MCQDWVRQ1TR-ND - Tape & Reel (TR)
296-UCC5350MCQDWVRQ1CT-ND - Cut Tape (CT)
296-UCC5350MCQDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5350MCQDWVRQ1
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5350MCQDWVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5A, 5A
Mfr
Current - Peak Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
13.2V ~ 33V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
100kV/µs
Package / Case
8-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Supplier Device Package
8-SOIC
Pulse Width Distortion (Max)
20ns
Approval Agency
CQC, UL, VDE
Rise / Fall Time (Typ)
10ns, 10ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,428
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.53000RM12.53
10RM9.39300RM93.93
25RM8.60800RM215.20
100RM7.74290RM774.29
250RM7.33060RM1,832.65
500RM7.21572RM3,607.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.87731RM6,877.31
2,000RM6.70892RM13,417.84
3,000RM6.62458RM19,873.74
5,000RM6.53116RM32,655.80
Manufacturers Standard Package
Unit Price without VAT:RM12.53000
Unit Price with VAT:RM13.78300