
UCD74120RVFT | |
|---|---|
DigiKey Part Number | 296-41063-2-ND - Tape & Reel (TR) 296-41063-1-ND - Cut Tape (CT) 296-41063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD74120RVFT |
Description | IC REG BUCK 25A 40LQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD74120RVFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.51000 | RM42.51 |
| 10 | RM33.25400 | RM332.54 |
| 25 | RM30.93840 | RM773.46 |
| 100 | RM28.39400 | RM2,839.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM27.18112 | RM6,795.28 |
| 500 | RM26.45016 | RM13,225.08 |
| 750 | RM26.08416 | RM19,563.12 |
| 1,250 | RM25.67850 | RM32,098.12 |
| Unit Price without VAT: | RM42.51000 |
|---|---|
| Unit Price with VAT: | RM46.76100 |

