Supervisor 10 Channel 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9090ARGZR

DigiKey Part Number
296-50194-2-ND - Tape & Reel (TR)
296-50194-1-ND - Cut Tape (CT)
296-50194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD9090ARGZR
Description
IC SUPERVISOR 10 CHANNEL 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor 10 Channel 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
UCD9090ARGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
2µs Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 110°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
48-VFQFN Exposed Pad
Type
Sequencer
Supplier Device Package
48-VQFN (7x7)
Number of Voltages Monitored
10
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM37.19000RM37.19
10RM28.94700RM289.47
25RM26.88040RM672.01
100RM24.61000RM2,461.00
250RM24.16104RM6,040.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM21.77160RM54,429.00
Manufacturers Standard Package
Unit Price without VAT:RM37.19000
Unit Price with VAT:RM40.90900