MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ULN2003ANSRE4 | |
|---|---|
DigiKey Part Number | ULN2003ANSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULN2003ANSRE4 |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ANSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.07154 | RM2,143.08 |
| 4,000 | RM1.04097 | RM4,163.88 |
| 6,000 | RM1.02566 | RM6,153.96 |
| 10,000 | RM1.00869 | RM10,086.90 |
| 14,000 | RM0.99877 | RM13,982.78 |
| 20,000 | RM0.98924 | RM19,784.80 |
| Unit Price without VAT: | RM1.07154 |
|---|---|
| Unit Price with VAT: | RM1.17869 |




