Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA2615PFBR

DigiKey Part Number
296-23594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA2615PFBR
Description
IC VARIABLE GAIN 2 CIRC 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VCA2615PFBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
100V/µs
Gain Bandwidth Product
42 MHz
-3db Bandwidth
50 MHz
Current - Supply
-
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM54.91994RM54,919.94
Manufacturers Standard Package
Unit Price without VAT:RM54.91994
Unit Price with VAT:RM60.41193