
XIO1100ZGBR | |
|---|---|
DigiKey Part Number | 296-53177-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XIO1100ZGBR |
Description | IC INTERFACE SPECIALIZED 100BGA |
Customer Reference | |
Detailed Description | Interface 100-BGA MICROSTAR (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | TI-PIPE | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-BGA MICROSTAR (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

