
XIO2001PNP | |
|---|---|
DigiKey Part Number | 296-32787-ND |
Manufacturer | |
Manufacturer Product Number | XIO2001PNP |
Description | IC INTFACE SPECIALIZED 128HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2001PNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI Express | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.29000 | RM28.29 |
| 10 | RM21.83900 | RM218.39 |
| 24 | RM20.28625 | RM486.87 |
| 90 | RM18.55744 | RM1,670.17 |
| 270 | RM17.53637 | RM4,734.82 |
| 450 | RM17.15862 | RM7,721.38 |
| 990 | RM16.67244 | RM16,505.72 |
| Unit Price without VAT: | RM28.29000 |
|---|---|
| Unit Price with VAT: | RM31.11900 |


