PC's, PDA's Interface 168-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2213BZAJ

DigiKey Part Number
296-24898-ND
Manufacturer
Manufacturer Product Number
XIO2213BZAJ
Description
IC INTFACE SPECIALIZED 168NFBGA
Customer Reference
Detailed Description
PC's, PDA's Interface 168-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XIO2213BZAJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PC's, PDA's
Interface
IEEE 1394
Voltage - Supply
1.5V, 3.3V
Package / Case
168-TFBGA
Supplier Device Package
168-NFBGA (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,762 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,762In Stock
Ships from Rochester Electronics, LLC