MFR Recommended

XTR101AU | |
|---|---|
DigiKey Part Number | XTR101AU-ND |
Manufacturer | |
Manufacturer Product Number | XTR101AU |
Description | IC TWO-WIRE TRANSMITTER 16 SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR101AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM91.27800 | RM7,302.24 |
| Unit Price without VAT: | RM91.27800 |
|---|---|
| Unit Price with VAT: | RM100.40580 |


