
AC10600-300 | |
|---|---|
DigiKey Part Number | 5350-AC10600-300-ND |
Manufacturer | |
Manufacturer Product Number | AC10600-300 |
Description | ANT WIFI6E WLAN FPC 6GHZ 14X9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, FPC, IoT, MIMO, U-NII, Wi-Fi 6E, WLAN Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi, WLAN | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.525GHz | |
Frequency Range | 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -15.6dB | |
Gain | 7.8dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.011" (0.27mm) | |
Applications | 802.11, FPC, IoT, MIMO, U-NII, Wi-Fi 6E, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.21582 | RM8,431.64 |
| Unit Price without VAT: | RM4.21582 |
|---|---|
| Unit Price with VAT: | RM4.63740 |

