New at DigiKey
RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC67001-100W

DigiKey Part Number
5350-AC67001-100W-ND
Manufacturer
Manufacturer Product Number
AC67001-100W
Description
ANT DOME 1M SMA 868/915 IP67 WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Dome
Number of Bands
2
VSWR
1.9, 2.1
Return Loss
-
Gain
2.1dBi, 2.6dBi
Power - Max
10 W
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
IP65, IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
3.228" (82.00mm)
Applications
ISM, LoRaWAN, LPWAN, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
500RM105.65362RM52,826.81
Unit Price without VAT:RM105.65362
Unit Price with VAT:RM116.21898