
AC67001-200B | |
|---|---|
DigiKey Part Number | 5350-AC67001-200B-ND |
Manufacturer | |
Manufacturer Product Number | AC67001-200B |
Description | ANT DOME 2M SMA 868/915 IP67 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.9, 2.1 | |
Return Loss | - | |
Gain | 2.1dBi, 2.6dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | ISM, LoRaWAN, LPWAN, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM159.25000 | RM159.25 |
| 10 | RM129.90600 | RM1,299.06 |
| 25 | RM122.57960 | RM3,064.49 |
| 100 | RM114.52600 | RM11,452.60 |
| 250 | RM110.68720 | RM27,671.80 |
| Unit Price without VAT: | RM159.25000 |
|---|---|
| Unit Price with VAT: | RM175.17500 |

