
KM3 | |
|---|---|
DigiKey Part Number | 3193-KM3-ND |
Manufacturer | |
Manufacturer Product Number | KM3 |
Description | BATT CHG OPEN FRAME 14.4V |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 14.4V/28.8V 12A 12V/24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V/28.8V | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 4 ~ 70V | |
Power - Max | 200W | |
Size / Dimension | 3.35" L x 2.56" W x 0.59" H (85.00mm x 65.00mm x 15.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,871.50000 | RM1,871.50 |
| 5 | RM1,827.17600 | RM9,135.88 |
| 10 | RM1,797.62500 | RM17,976.25 |
| Unit Price without VAT: | RM1,871.50000 |
|---|---|
| Unit Price with VAT: | RM2,058.65000 |

