
TFA0402R3002F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R3002F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R3002F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R3002F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R3002F-T10 |
Description | RES 30000 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08200 | RM2.05 |
| 50 | RM0.06620 | RM3.31 |
| 100 | RM0.05400 | RM5.40 |
| 250 | RM0.04192 | RM10.48 |
| 500 | RM0.03506 | RM17.53 |
| 1,000 | RM0.02975 | RM29.75 |
| 5,000 | RM0.02138 | RM106.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01896 | RM189.60 |
| 20,000 | RM0.01704 | RM340.80 |
| 30,000 | RM0.01611 | RM483.30 |
| 50,000 | RM0.01511 | RM755.50 |
| 70,000 | RM0.01453 | RM1,017.10 |
| 100,000 | RM0.01399 | RM1,399.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

