



TFAS0402R1100F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFAS0402R1100F-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402R1100F-T10CT-ND - Cut Tape (CT) 4463-TFAS0402R1100F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402R1100F-T10 |
Description | RES 110 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07400 | RM3.70 |
| 100 | RM0.06110 | RM6.11 |
| 250 | RM0.04760 | RM11.90 |
| 500 | RM0.04010 | RM20.05 |
| 1,000 | RM0.03420 | RM34.20 |
| 5,000 | RM0.02487 | RM124.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02217 | RM221.70 |
| 20,000 | RM0.02004 | RM400.80 |
| 30,000 | RM0.01901 | RM570.30 |
| 50,000 | RM0.01788 | RM894.00 |
| 70,000 | RM0.01724 | RM1,206.80 |
| 100,000 | RM0.01663 | RM1,663.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

