
TPM0S103P110R | |
|---|---|
DigiKey Part Number | 5018-TPM0S103P110RTR-ND - Tape & Reel (TR) 5018-TPM0S103P110RCT-ND - Cut Tape (CT) 5018-TPM0S103P110RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TPM0S103P110R |
Description | THERMISTOR, PTC, 0402, 10KOHM, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±50% |
Manufacturer Thinking Electronic | Operating Temperature -25°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 |
Resistance @ 25°C 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 5 | RM1.01600 | RM5.08 |
| 10 | RM0.96100 | RM9.61 |
| 25 | RM0.89200 | RM22.30 |
| 50 | RM0.84480 | RM42.24 |
| 100 | RM0.80180 | RM80.18 |
| 500 | RM0.71614 | RM358.07 |
| 1,000 | RM0.68434 | RM684.34 |
| 5,000 | RM0.62041 | RM3,102.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.59665 | RM5,966.50 |
| 20,000 | RM0.57487 | RM11,497.40 |
| 30,000 | RM0.56298 | RM16,889.40 |
| 50,000 | RM0.54884 | RM27,442.00 |
| 70,000 | RM0.54001 | RM37,800.70 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |


