
PLED96W-046-C2100-D | |
|---|---|
DigiKey Part Number | 1121-1220-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-046-C2100-D |
Description | LED DRIVER CC AC/DC 16-46V 2.1A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.1A 16 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-046-C2100-D Models |
Category | Power (Watts) 96 W |
Manufacturer Thomas Research Products | Dimming Analog |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Active | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.4 lbs (635 g) |
Voltage - Output 16 ~ 46V | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM340.30000 | RM340.30 |
| Unit Price without VAT: | RM340.30000 |
|---|---|
| Unit Price with VAT: | RM374.33000 |

