
TCM-RF-REMOTE | |
|---|---|
DigiKey Part Number | 1121-1418-ND |
Manufacturer | |
Manufacturer Product Number | TCM-RF-REMOTE |
Description | RF WIRELESS CORDLESS REMOTE |
Customer Reference | |
Detailed Description | RF Wireless Lighting Controller 2.4GHz ZigBee™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Wireless Lighting Controller | |
Modulation or Protocol | ZigBee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | - | |
Power - Output | 6dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 277V | |
Base Product Number |

