Direct

TRC-075S035DT | |
|---|---|
DigiKey Part Number | 1121-1181-ND |
Manufacturer | |
Manufacturer Product Number | TRC-075S035DT |
Description | LED DRVR CC AC/DC 107-214V 350MA |
Customer Reference | |
Detailed Description | 350mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer Thomas Research Products | Power (Watts) 75 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 107 ~ 214V | Weight 1.7 lbs (771.1 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED75W-214-C0350-D | Thomas Research Products | 180 | 1121-1202-ND | RM322.33000 | Direct |


