
ASD2202-R-E | |
|---|---|
DigiKey Part Number | 1832-1027-ND |
Manufacturer | |
Manufacturer Product Number | ASD2202-R-E |
Description | EEPROMTINYSHIELD |
Customer Reference | |
Detailed Description | 24FC1025 EEPROM Memory TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | 24FC1025 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

