
ASK1027 | |
|---|---|
DigiKey Part Number | 1832-ASK1027-ND |
Manufacturer | |
Manufacturer Product Number | ASK1027 |
Description | WIRELING STARTER KIT |
Customer Reference | |
Detailed Description | TinyZero Processor Board Inventor Kit TinyZero Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | TinyZero | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | SAMD21 | |
Included MCU/MPU Board(s) | TinyZero Processor Board |

