
ASR00029 | |
|---|---|
DigiKey Part Number | ASR00029-ND |
Manufacturer | |
Manufacturer Product Number | ASR00029 |
Description | BOX PLASTIC BLK 2.01"L X 2.01"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included, Hand Held 2.008" L x 2.008" W (51.00mm x 51.00mm) X 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Height 0.787" (20.00mm) |
Mfr | Area (L x W) 2.85in² (18.0cm²) |
Packaging Bag | Design Cover Included, Hand Held |
Part Status Active | Material |
Container Type Box | Color Black |
Size / Dimension 2.008" L x 2.008" W (51.00mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.56000 | RM15.56 |
| Unit Price without VAT: | RM15.56000 |
|---|---|
| Unit Price with VAT: | RM17.11600 |

