
XC6118C31AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C31AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C31AGR-GCT-ND - Cut Tape (CT) 893-XC6118C31AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C31AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.96700 | RM29.67 |
| 25 | RM2.49640 | RM62.41 |
| 100 | RM1.96290 | RM196.29 |
| 250 | RM1.70192 | RM425.48 |
| 500 | RM1.54212 | RM771.06 |
| 1,000 | RM1.40887 | RM1,408.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.24202 | RM3,726.06 |
| 6,000 | RM1.15927 | RM6,955.62 |
| 9,000 | RM1.11752 | RM10,057.68 |
| 15,000 | RM1.07099 | RM16,064.85 |
| 21,000 | RM1.04363 | RM21,916.23 |
| 30,000 | RM1.01723 | RM30,516.90 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

