Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C31AGR-G

DigiKey Part Number
893-XC6118C31AGR-GTR-ND - Tape & Reel (TR)
893-XC6118C31AGR-GCT-ND - Cut Tape (CT)
893-XC6118C31AGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C31AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM2.96700RM29.67
25RM2.49640RM62.41
100RM1.96290RM196.29
250RM1.70192RM425.48
500RM1.54212RM771.06
1,000RM1.40887RM1,408.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.24202RM3,726.06
6,000RM1.15927RM6,955.62
9,000RM1.11752RM10,057.68
15,000RM1.07099RM16,064.85
21,000RM1.04363RM21,916.23
30,000RM1.01723RM30,516.90
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300