
XC6118N30AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N30AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N30AMR-GCT-ND - Cut Tape (CT) 893-XC6118N30AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N30AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.67100 | RM16.71 |
| 25 | RM1.49720 | RM37.43 |
| 100 | RM1.30610 | RM130.61 |
| 250 | RM1.21480 | RM303.70 |
| 500 | RM1.15970 | RM579.85 |
| 1,000 | RM1.11439 | RM1,114.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.10380 | RM3,311.40 |
| 6,000 | RM1.01588 | RM6,095.28 |
| 9,000 | RM0.97122 | RM8,740.98 |
| 15,000 | RM0.92590 | RM13,888.50 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

