
XC6121A522MR-G | |
|---|---|
DigiKey Part Number | 893-XC6121A522MR-GTR-ND - Tape & Reel (TR) 893-XC6121A522MR-GCT-ND - Cut Tape (CT) 893-XC6121A522MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121A522MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6121A522MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.45600 | RM44.56 |
| 25 | RM3.77920 | RM94.48 |
| 100 | RM3.01650 | RM301.65 |
| 250 | RM2.64420 | RM661.05 |
| 500 | RM2.41648 | RM1,208.24 |
| 1,000 | RM2.22693 | RM2,226.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.98973 | RM5,969.19 |
| 6,000 | RM1.87222 | RM11,233.32 |
| 9,000 | RM1.81293 | RM16,316.37 |
| 15,000 | RM1.74690 | RM26,203.50 |
| 21,000 | RM1.70809 | RM35,869.89 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

