Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6121D529MR-G

DigiKey Part Number
893-XC6121D529MR-GTR-ND - Tape & Reel (TR)
893-XC6121D529MR-GCT-ND - Cut Tape (CT)
893-XC6121D529MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6121D529MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6121D529MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
400ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.01000RM7.01
10RM4.45600RM44.56
25RM3.77920RM94.48
100RM3.01650RM301.65
250RM2.64420RM661.05
500RM2.41648RM1,208.24
1,000RM2.22693RM2,226.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.98973RM5,969.19
6,000RM1.87222RM11,233.32
9,000RM1.81293RM16,316.37
15,000RM1.74690RM26,203.50
21,000RM1.70809RM35,869.89
Manufacturers Standard Package
Unit Price without VAT:RM7.01000
Unit Price with VAT:RM7.71100