
XC6121F528MR-G | |
|---|---|
DigiKey Part Number | 893-XC6121F528MR-GTR-ND - Tape & Reel (TR) 893-XC6121F528MR-GCT-ND - Cut Tape (CT) 893-XC6121F528MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121F528MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6121F528MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM4.03900 | RM40.39 |
| 25 | RM3.83280 | RM95.82 |
| 100 | RM3.14850 | RM314.85 |
| 250 | RM2.94320 | RM735.80 |
| 500 | RM2.60096 | RM1,300.48 |
| 1,000 | RM2.05337 | RM2,053.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.69420 | RM5,082.60 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

